
IPD1-10-D-M | |
|---|---|
DigiKey Part Number | IPD1-10-D-M-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-10-D-M |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-10-D-M Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,43900 € | 48,78 € |
| Unit Price without VAT: | 2,43900 € |
|---|---|
| Unit Price with VAT: | 2,90241 € |

