Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-02-S-R | |
|---|---|
DigiKey Part Number | IPD1-02-S-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-02-S-R |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-02-S-R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-02-S | Samtec Inc. | 409 | SAM10559-ND | 0,53000 € | Parametric Equivalent |
| 0050579402 | Molex | 126.302 | WM2900-ND | 0,27000 € | Parametric Equivalent |
| 0050579702 | Molex | 10.959 | WM4268-ND | 0,30000 € | Parametric Equivalent |
| 104257-1 | TE Connectivity AMP Connectors | 65.989 | A28393-ND | 0,34000 € | Parametric Equivalent |
| 15690020301000 | HARTING | 75 | 1195-15690020301000-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |













