



IPBD-05-D-K | |
|---|---|
DigiKey Part Number | SAM9540-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-05-D-K |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-05-D-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 50 | 1,24780 € | 62,39 € |
| 100 | 1,07580 € | 107,58 € |
| 500 | 1,00690 € | 503,45 € |
| 1.000 | 0,89502 € | 895,02 € |
| 2.000 | 0,81758 € | 1.635,16 € |
| 5.000 | 0,77726 € | 3.886,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |











