



IPBD-08-D-K | |
|---|---|
DigiKey Part Number | SAM9543-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-08-D-K |
Description | CONN RCPT HSG 16POS 4.20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-08-D-K Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 50 | 1,13800 € | 56,90 € |
| 100 | 0,98080 € | 98,08 € |
| 500 | 0,92130 € | 460,65 € |
| 1.000 | 0,85958 € | 859,58 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











