Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-32-D-36.00-G-B32 | |
|---|---|
DigiKey Part Number | IDSD-32-D-36.00-G-B32-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-36.00-G-B32 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
EDA/CAD Models | IDSD-32-D-36.00-G-B32 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-32-D-36.00-G | Samtec Inc. | 0 | IDSD-32-D-36.00-G-ND | 25,52000 € | Parametric Equivalent |
| A3AAH-6436G | TE Connectivity AMP Connectors | 0 | A3AAH-6436G-ND | 17,19000 € | Parametric Equivalent |
| H3AAH-6436G | Assmann WSW Components | 0 | H3AAH-6436G-ND | 8,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,21000 € | 30,21 € |
| Unit Price without VAT: | 30,21000 € |
|---|---|
| Unit Price with VAT: | 35,94990 € |



