


H3AAH-6436G | |
|---|---|
DigiKey Part Number | H3AAH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-6436G |
Description | IDC CBL - HHSC64H/AE64G/HHSC64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,72000 € | 77,20 € |
| 25 | 7,27200 € | 181,80 € |
| 50 | 7,08540 € | 354,27 € |
| 100 | 6,89910 € | 689,91 € |
| 250 | 6,15316 € | 1.538,29 € |
| 500 | 5,78028 € | 2.890,14 € |
| 1.000 | 5,10900 € | 5.109,00 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |




