
IDSD-32-D-32.00-T-G | |
|---|---|
DigiKey Part Number | IDSD-32-D-32.00-T-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-32.00-T-G |
Description | CBL ASSY SKT TO SKT 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 2.67' (812.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-32-D-32.00-T-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 2.67' (812.80mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,30000 € | 20,30 € |
| 10 | 18,82500 € | 188,25 € |
| 25 | 17,56760 € | 439,19 € |
| 50 | 16,23300 € | 811,65 € |
| 100 | 15,04650 € | 1.504,65 € |
| Unit Price without VAT: | 20,30000 € |
|---|---|
| Unit Price with VAT: | 24,15700 € |


