
IDSD-32-D-04.00-G | |
|---|---|
DigiKey Part Number | IDSD-32-D-04.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-32-D-04.00-G |
Description | CBL ASSY SKT TO SKT 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-32-D-04.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.333' (101.60mm, 4.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 64 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| 10 | 15,52800 € | 155,28 € |
| 25 | 14,48240 € | 362,06 € |
| 50 | 13,38600 € | 669,30 € |
| 100 | 12,17060 € | 1.217,06 € |
| 250 | 12,04732 € | 3.011,83 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |


