Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-15-D-17.50 | |
|---|---|
DigiKey Part Number | IDSD-15-D-17.50-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-15-D-17.50 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 1.46' (444.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-15-D-17.50 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.46' (444.50mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-15-D-17.00 | Samtec Inc. | 0 | IDSD-15-D-17.00-ND | 13,87000 € | Parametric Equivalent |
| IDSD-15-D-18.00 | Samtec Inc. | 0 | IDSD-15-D-18.00-ND | 14,14000 € | Parametric Equivalent |
| A3AAB-3018M | TE Connectivity AMP Connectors | 0 | A3AAB-3018M-ND | 10,31000 € | Parametric Equivalent |
| A3AAH-3018M | TE Connectivity AMP Connectors | 0 | A3AAH-3018M-ND | 10,63000 € | Parametric Equivalent |
| H3AAH-3018M | Assmann WSW Components | 0 | H3AAH-3018M-ND | 3,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 € | 14,01 € |
| Unit Price without VAT: | 14,01000 € |
|---|---|
| Unit Price with VAT: | 16,67190 € |




