Parametric Equivalent
Parametric Equivalent

IDSD-13-S-08.00-P26 | |
|---|---|
DigiKey Part Number | IDSD-13-S-08.00-P26-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-13-S-08.00-P26 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 0.667' (203.20mm, 8.00") |
EDA/CAD Models | IDSD-13-S-08.00-P26 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-13-S-07.90 | Samtec Inc. | 0 | IDSD-13-S-07.90-ND | 8,24000 € | Parametric Equivalent |
| IDSD-13-S-08.00 | Samtec Inc. | 0 | IDSD-13-S-08.00-ND | 8,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |

