Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-08-D-16.00-S02 | |
|---|---|
DigiKey Part Number | IDSD-08-D-16.00-S02-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-08-D-16.00-S02 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.33' (406.40mm) |
EDA/CAD Models | IDSD-08-D-16.00-S02 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.33' (406.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-08-D-16.00 | Samtec Inc. | 0 | IDSD-08-D-16.00-ND | 8,36000 € | Parametric Equivalent |
| IDSD-08-D-16.00-P05 | Samtec Inc. | 0 | IDSD-08-D-16.00-P05-ND | 8,52000 € | Parametric Equivalent |
| IDSD-08-D-16.00-P15 | Samtec Inc. | 0 | IDSD-08-D-16.00-P15-ND | 8,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |

