Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-05-S-06.00-G-ST8 | |
|---|---|
DigiKey Part Number | IDSD-05-S-06.00-G-ST8-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-S-06.00-G-ST8 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
EDA/CAD Models | IDSD-05-S-06.00-G-ST8 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-S-06.00-G | Samtec Inc. | 0 | IDSD-05-S-06.00-G-ND | 4,01000 € | Parametric Equivalent |
| IDSD-05-S-06.00-G-ST2 | Samtec Inc. | 0 | IDSD-05-S-06.00-G-ST2-ND | 4,74000 € | Parametric Equivalent |
| IDSD-05-S-06.00-G-ST4 | Samtec Inc. | 0 | IDSD-05-S-06.00-G-ST4-ND | 4,74000 € | Parametric Equivalent |
| D89110-0001HK-3365/10-S-6 | 3M | 0 | 3M15434-MC10G-X-6-ND | 3,23000 € | Parametric Equivalent |
| D89110-0031HK-3365/10-S-6 | 3M | 1.456 | 3M156031-MC10G-X-6-ND | 3,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |



