
D89110-0031HK-3365/10-S-6 | |
|---|---|
DigiKey Part Number | 3M156031-MC10G-X-6-ND |
Manufacturer | |
Manufacturer Product Number | D89110-0031HK-3365/10-S-6 |
Description | SINGLE ENDED CABLE ASSEMBLY 10 P |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,87000 € | 28,70 € |
| 25 | 2,69040 € | 67,26 € |
| 50 | 2,56180 € | 128,09 € |
| 100 | 2,43940 € | 243,94 € |
| 250 | 2,28664 € | 571,66 € |
| 500 | 2,17752 € | 1.088,76 € |
| 1.000 | 2,07365 € | 2.073,65 € |
| 2.500 | 2,03142 € | 5.078,55 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

