IDSD-05-D-08.00-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,59000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,60000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: 5,61000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 3
Unit Price: 5,63000 €
Datasheet
Image for IDSD-05-D-08.00-P10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSD-05-D-08.00-P10

DigiKey Part Number
IDSD-05-D-08.00-P10-ND
Manufacturer
Manufacturer Product Number
IDSD-05-D-08.00-P10
Description
INSULATION DISPLACEMENT TERMINAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
EDA/CAD Models
IDSD-05-D-08.00-P10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.050" (1.27mm)
Series
Length
0.667' (203.20mm, 8.00")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IDSD-05-D-07.80Samtec Inc.0IDSD-05-D-07.80-ND5,59000 €Parametric Equivalent
IDSD-05-D-07.87Samtec Inc.0IDSD-05-D-07.87-ND5,60000 €Parametric Equivalent
IDSD-05-D-07.90Samtec Inc.0IDSD-05-D-07.90-ND5,61000 €Parametric Equivalent
IDSD-05-D-08.00Samtec Inc.3IDSD-05-D-08.00-ND5,63000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,78000 €5,78 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,87820 €