
IDSD-05-D-08.00 | |
|---|---|
DigiKey Part Number | IDSD-05-D-08.00-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-08.00 |
Description | CBL ASSY SKT TO SKT 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.667' (203.20mm, 8.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 5,09100 € | 50,91 € |
| 25 | 4,66600 € | 116,65 € |
| 50 | 4,25800 € | 212,90 € |
| 100 | 3,87550 € | 387,55 € |
| 500 | 3,83518 € | 1.917,59 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

