




HSEC8-140-01-S-RA-TR | |
|---|---|
DigiKey Part Number | 612-HSEC8-140-01-S-RA-TR-ND - Tape & Reel (TR) 612-HSEC8-140-01-S-RA-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSEC8-140-01-S-RA-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-140-01-S-RA-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 40 | Color Black |
Number of Positions 80 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSEC8-140-01-L-RA-TR | Samtec Inc. | 490 | SAM14017CT-ND | 8,92000 € | Similar |
| HSEC8-140-01-S-RA | Samtec Inc. | 92 | SAM11349-ND | 11,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 8,83500 € | 88,35 € |
| 25 | 8,28080 € | 207,02 € |
| 50 | 7,88560 € | 394,28 € |
| 100 | 7,50910 € | 750,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,08000 € | 1.520,00 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |


