80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
HSEC8-140-01-S-RA
HSEC8-140-01-S-RA
Samtec High Speed Edge Card Sockets

HSEC8-140-01-S-RA

DigiKey Part Number
SAM11349-ND
Manufacturer
Manufacturer Product Number
HSEC8-140-01-S-RA
Description
CONN EDGE DUAL FMALE 80POS 0.031
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-140-01-S-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
40
Color
Black
Number of Positions
80
Operating Temperature
-55°C ~ 125°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-140-01-S-RA-TRSamtec Inc.125612-HSEC8-140-01-S-RA-TRCT-ND10,39000 €Similar
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,73000 €11,73 €
109,96700 €99,67 €
259,34240 €233,56 €
508,89620 €444,81 €
1008,47180 €847,18 €
2507,95508 €1.988,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,73000 €
Unit Price with VAT:13,95870 €