
HQDP-020-06.00-TTL-TTL-5-B | |
|---|---|
DigiKey Part Number | 612-HQDP-020-06.00-TTL-TTL-5-B-ND |
Manufacturer | |
Manufacturer Product Number | HQDP-020-06.00-TTL-TTL-5-B |
Description | CBL ASSM M-M 20PAIR 6" HDR |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | HQDP-020-06.00-TTL-TTL-5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,86000 € | 44,86 € |
| 10 | 38,13100 € | 381,31 € |
| 25 | 35,74520 € | 893,63 € |
| 50 | 35,21820 € | 1.760,91 € |
| Unit Price without VAT: | 44,86000 € |
|---|---|
| Unit Price with VAT: | 53,38340 € |







