HQCD-030-06.00-TEU-SEU-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HQCD-030-06.00-TEU-SEU-1

DigiKey Part Number
HQCD-030-06.00-TEU-SEU-1-ND
Manufacturer
Manufacturer Product Number
HQCD-030-06.00-TEU-SEU-1
Description
TWINAX CABLE ASSEMBLIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
60 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
HQCD-030-06.00-TEU-SEU-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Card Edge to Card Edge
Number of Positions
60
Number of Rows
2
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
0.010" (0.25mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Blue, Ribbon
Shielding
Shielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
156,33000 €56,33 €
1047,88400 €478,84 €
2545,17840 €1.129,46 €
Manufacturers Standard Package
Unit Price without VAT:56,33000 €
Unit Price with VAT:67,03270 €