
GPPC-PS-1-04-HG-ST-SL | |
|---|---|
DigiKey Part Number | 612-GPPC-PS-1-04-HG-ST-SL-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PS-1-04-HG-ST-SL |
Description | MULTI-POSITION SMPM 4 POSITION S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PS-1-04-HG-ST-SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 4 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,74000 € | 64,74 € |
| 10 | 55,03500 € | 550,35 € |
| 25 | 51,59120 € | 1.289,78 € |
| 50 | 51,49620 € | 2.574,81 € |
| Unit Price without VAT: | 64,74000 € |
|---|---|
| Unit Price with VAT: | 77,04060 € |



