


GPPC-PF-1-04-HG-ST-SL | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-04-HG-ST-SL-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-04-HG-ST-SL |
Description | MULTI-POSITION SMPM 4 POSITION F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-04-HG-ST-SL Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 65 GHz |
Packaging Bulk | Number of Ports 4 |
Part Status Active | Features Full Detent |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Through Hole | Dielectric Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,48000 € | 58,48 € |
| 10 | 49,71200 € | 497,12 € |
| 25 | 46,60120 € | 1.165,03 € |
| 50 | 46,12840 € | 2.306,42 € |
| Unit Price without VAT: | 58,48000 € |
|---|---|
| Unit Price with VAT: | 69,59120 € |




