FTSH-118-01-F-DV-K-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-118-01-F-DV-K-A

DigiKey Part Number
FTSH-118-01-F-DV-K-A-ND
Manufacturer
Manufacturer Product Number
FTSH-118-01-F-DV-K-A
Description
CONN HEADER SMD 36POS 1.27MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 36 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-118-01-F-DV-K-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Keying Shroud
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,30000 €4,30 €
254,12520 €103,13 €
503,87700 €193,85 €
1003,56640 €356,64 €
5002,98768 €1.493,84 €
1.0002,54964 €2.549,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €