Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-R-12.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-R-12.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-R-12.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-R-12.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200072 | Molex | 285 | 0150200072-ND | 3,41000 € | Parametric Equivalent |
| 0151200072 | Molex | 0 | 900-0151200072-ND | 2,03464 € | Parametric Equivalent |
| 0151660072 | Molex | 391 | 0151660072-ND | 3,66000 € | Parametric Equivalent |
| 0152660072 | Molex | 0 | 0152660072-ND | 3,84000 € | Parametric Equivalent |
| 0153660072 | Molex | 0 | 900-0153660072-ND | 5,84761 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |










