
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660072 | Molex | 391 | 0151660072-ND | 3,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 10 | 3,89100 € | 38,91 € |
| 25 | 3,64720 € | 91,18 € |
| 50 | 3,47280 € | 173,64 € |
| 100 | 3,30690 € | 330,69 € |
| 300 | 3,06027 € | 918,08 € |
| 500 | 2,95196 € | 1.475,98 € |
| 1.000 | 2,81118 € | 2.811,18 € |
| 2.500 | 2,63538 € | 6.588,45 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |

