Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-06-D-10.00-4 | |
|---|---|
DigiKey Part Number | FJH-06-D-10.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-06-D-10.00-4 |
Description | CABLE FFC/FPC 6POS 0.5MM 10" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-06-D-10.00-4 Models |
Category | Number of Conductors 6 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200069 | Molex | 2.058 | 0150200069-ND | 3,22000 € | Parametric Equivalent |
| 0151200069 | Molex | 0 | 900-0151200069-ND | 1,91830 € | Parametric Equivalent |
| 0151660069 | Molex | 1.448 | WM11444-ND | 6,81000 € | Parametric Equivalent |
| 0152660069 | Molex | 749 | 0152660069-ND | 3,68000 € | Parametric Equivalent |
| 0153660069 | Molex | 0 | 900-0153660069-ND | 4,90453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |









