Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150200069 | Molex | 2.058 | 0150200069-ND | 3,25000 € | Parametric Equivalent |
| 0151200069 | Molex | 0 | 900-0151200069-ND | 1,93365 € | Parametric Equivalent |
| 0151660069 | Molex | 1.441 | WM11444-ND | 6,86000 € | Parametric Equivalent |
| 0152660069 | Molex | 749 | 0152660069-ND | 3,71000 € | Parametric Equivalent |
| 0982660069 | Molex | 0 | 0982660069-ND | 2,41057 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,78315 € | 5.783,15 € |
| Unit Price without VAT: | 5,78315 € |
|---|---|
| Unit Price with VAT: | 6,88195 € |













