
FFTP-07-D-08.77-01-N-R | |
|---|---|
DigiKey Part Number | FFTP-07-D-08.77-01-N-R-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-07-D-08.77-01-N-R |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.731' (222.76mm, 8.77") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-07-D-08.77-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.731' (222.76mm, 8.77") |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,96812 € | 2.742,03 € |
| Unit Price without VAT: | 10,96812 € |
|---|---|
| Unit Price with VAT: | 13,05206 € |



