Parametric Equivalent
Parametric Equivalent

FC1-13-02-T-TR | |
|---|---|
DigiKey Part Number | FC1-13-02-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC1-13-02-T-TR |
Description | CONN FFC 13POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FC1-13-02-T-TR Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Current Rating (Amps) 2A per Contact |
Number of Positions 13 | Housing Color Black |
Pitch 0.039" (1.00mm) | Mating Cycles 25 |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC1-13-02-T | Samtec Inc. | 0 | FC1-13-02-T-ND | 1,75842 € | Parametric Equivalent |
| FC1-13-02-T-WT-TR | Samtec Inc. | 0 | FC1-13-02-T-WT-TR-ND | 1,28660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.350 | 1,03137 € | 1.392,35 € |
| Unit Price without VAT: | 1,03137 € |
|---|---|
| Unit Price with VAT: | 1,22733 € |

