
ERM8-100-09.0-S-DV-K | |
---|---|
DigiKey Part Number | ERM8-100-09.0-S-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | ERM8-100-09.0-S-DV-K |
Description | CONN HDR 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-100-09.0-S-DV-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,60000 € | 10,60 € |
10 | 9,81600 € | 98,16 € |
25 | 9,44720 € | 236,18 € |
50 | 9,15400 € | 457,70 € |
100 | 8,13890 € | 813,89 € |
250 | 7,72020 € | 1.930,05 € |
Unit Price without VAT: | 10,60000 € |
---|---|
Unit Price with VAT: | 12,61400 € |