
ERF8-100-05.0-L-DV-K | |
---|---|
DigiKey Part Number | ERF8-100-05.0-L-DV-K-ND |
Manufacturer | |
Manufacturer Product Number | ERF8-100-05.0-L-DV-K |
Description | CONN SOCKET 200POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-100-05.0-L-DV-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,71000 € | 8,71 € |
10 | 7,95500 € | 79,55 € |
25 | 7,43080 € | 185,77 € |
50 | 7,33520 € | 366,76 € |
100 | 6,40850 € | 640,85 € |
500 | 5,57828 € | 2.789,14 € |
1.000 | 5,45561 € | 5.455,61 € |
Unit Price without VAT: | 8,71000 € |
---|---|
Unit Price with VAT: | 10,36490 € |