ERM8-040-01-S-D-RA-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-040-01-S-D-RA-K-TR

DigiKey Part Number
612-ERM8-040-01-S-D-RA-K-TR-ND - Tape & Reel (TR)
612-ERM8-040-01-S-D-RA-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-040-01-S-D-RA-K-TR
Description
CONN HDR 80POS R/A SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-040-01-S-D-RA-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.246" (6.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,18000 €10,18 €
109,44900 €94,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2007,81085 €1.562,17 €
4006,92480 €2.769,92 €
Manufacturers Standard Package
Unit Price without VAT:10,18000 €
Unit Price with VAT:12,11420 €