Similar

ERM8-035-01-L-D-EM2-L-TR | |
|---|---|
DigiKey Part Number | ERM8-035-01-L-D-EM2-L-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-035-01-L-D-EM2-L-TR |
Description | CONN HDR 70POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | ERM8-035-01-L-D-EM2-L-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 4,31528 € | 539,41 € |
| Unit Price without VAT: | 4,31528 € |
|---|---|
| Unit Price with VAT: | 5,13518 € |






