



ER8-70S-0.8SV-7H | |
|---|---|
DigiKey Part Number | H125563TR-ND - Tape & Reel (TR) H125563CT-ND - Cut Tape (CT) H125563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-70S-0.8SV-7H |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-70S-0.8SV-7H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9mm, 12mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,02243 € | 1.206,73 € |
| 600 | 3,83057 € | 2.298,34 € |
| 900 | 3,72264 € | 3.350,38 € |
| 1.500 | 3,59101 € | 5.386,51 € |
| 2.100 | 3,50687 € | 7.364,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 5,11400 € | 51,14 € |
| 25 | 4,79360 € | 119,84 € |
| 50 | 4,56440 € | 228,22 € |
| 100 | 4,34660 € | 434,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,90400 € | 49,04 € |
| 25 | 4,52120 € | 113,03 € |
| 50 | 4,25160 € | 212,58 € |
| 100 | 3,99820 € | 399,82 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |









