Similar

ERF8-025-01-S-D-RA-TR | |
|---|---|
DigiKey Part Number | 612-ERF8-025-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-025-01-S-D-RA-CT-ND - Cut Tape (CT) 612-ERF8-025-01-S-D-RA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-01-S-D-RA-TR |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-01-S-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 7,61900 € | 76,19 € |
| 25 | 7,11600 € | 177,90 € |
| 50 | 7,02420 € | 351,21 € |
| 100 | 6,12650 € | 612,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,12650 € | 1.225,30 € |
| 600 | 5,32775 € | 3.196,65 € |
| 1.000 | 5,26857 € | 5.268,57 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |
















