



ERF8-025-01-L-D-RA-TR | |
|---|---|
DigiKey Part Number | SAM13561TR-ND - Tape & Reel (TR) SAM13561CT-ND - Cut Tape (CT) SAM13561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-025-01-L-D-RA-TR |
Description | CONN SOCKET 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-025-01-L-D-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 6,41100 € | 64,11 € |
| 25 | 5,98840 € | 149,71 € |
| 50 | 5,91100 € | 295,55 € |
| 100 | 5,43120 € | 543,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,15510 € | 1.031,02 € |
| 600 | 4,48290 € | 2.689,74 € |
| 1.000 | 4,25977 € | 4.259,77 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,35380 € |















