



ERF8-020-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM13555TR-ND - Tape & Reel (TR) SAM13555CT-ND - Cut Tape (CT) SAM13555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-05.0-S-DV-TR |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 25 | 4,04800 € | 101,20 € |
| 50 | 3,71640 € | 185,82 € |
| 100 | 3,67370 € | 367,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 3,62504 € | 1.359,39 € |
| 750 | 3,16152 € | 2.371,14 € |
| 1.125 | 2,74948 € | 3.093,16 € |
| 2.625 | 2,37338 € | 6.230,12 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |















