
ERF8-020-01-L-D-EM4-TR | |
|---|---|
DigiKey Part Number | ERF8-020-01-L-D-EM4-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERF8-020-01-L-D-EM4-TR |
Description | CONN SOCKET 40POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-01-L-D-EM4-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,95847 € | 443,77 € |
| Unit Price without VAT: | 2,95847 € |
|---|---|
| Unit Price with VAT: | 3,52058 € |















