
BSH-060-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM13105TR-ND - Tape & Reel (TR) SAM13105CT-ND - Cut Tape (CT) SAM13105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH-060-01-L-D-A-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-060-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,32000 € | 33,20 € |
| 25 | 3,11160 € | 77,79 € |
| 50 | 2,96320 € | 148,16 € |
| 100 | 2,82170 € | 282,17 € |
| 250 | 2,64504 € | 661,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,12058 € | 1.060,29 € |
| 1.000 | 2,02050 € | 2.020,50 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |







