BSH-050-01-L-D-A-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BSH-050-01-L-D-A-TR
BSH-050-01-L-D-A

BSH-050-01-L-D-A-TR

DigiKey Part Number
SAM13104TR-ND - Tape & Reel (TR)
SAM13104CT-ND - Cut Tape (CT)
SAM13104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH-050-01-L-D-A-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-050-01-L-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
103,24300 €32,43 €
253,03960 €75,99 €
502,89440 €144,72 €
1002,75620 €275,62 €
2502,58360 €645,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,09126 €1.045,63 €
1.0001,99151 €1.991,51 €
1.5001,98997 €2.984,95 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €