BNC7T-J-P-GN-RA-BH2-2PC-SKT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 1.172
Unit Price: 4,48000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 499
Unit Price: 4,70000 €
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 28
Unit Price: 10,51000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,78265 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 13,32288 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 17,27169 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 16,94827 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 17,25638 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,36240 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,65938 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,66155 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 17,82000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 25,26000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 26,58000 €
Datasheet
BNC7T-J-C-GN-ST-BH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNC7T-J-P-GN-RA-BH2-2PC-SKT

DigiKey Part Number
612-BNC7T-J-P-GN-RA-BH2-2PC-SKT-ND
Manufacturer
Manufacturer Product Number
BNC7T-J-P-GN-RA-BH2-2PC-SKT
Description
BNC BULKHEAD JACK
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.