


ADF6-20-03.5-L-4-0-A-FR | |
|---|---|
DigiKey Part Number | 612-ADF6-20-03.5-L-4-0-A-FRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADF6-20-03.5-L-4-0-A-FR |
Description | CONN 0.635MM SKT 80POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm, 10mm, 12mm | |
Height Above Board | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,34716 € | 5.712,44 € |
| Unit Price without VAT: | 6,34716 € |
|---|---|
| Unit Price with VAT: | 7,55312 € |


