Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

292-J-P-EP-ST-CMM-2-B | |
|---|---|
DigiKey Part Number | 612-292-J-P-EP-ST-CMM-2-B-ND |
Manufacturer | |
Manufacturer Product Number | 292-J-P-EP-ST-CMM-2-B |
Description | 292-J-P-EP-ST-CMM-2-B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
EDA/CAD Models | 292-J-P-EP-ST-CMM-2-B Models |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Board Edge, End Launch |
Series | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Copper Alloy |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292-J-P-EP-ST-CM-1 | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-1-ND | 27,26000 € | Parametric Equivalent |
| 292-J-P-EP-ST-CM-1-B | Samtec Inc. | 120 | 612-292-J-P-EP-ST-CM-1-B-ND | 25,62000 € | Parametric Equivalent |
| 292-J-P-EP-ST-CM-2 | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-2-ND | 27,83000 € | Parametric Equivalent |
| 292-J-P-EP-ST-CM-2-B | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-2-B-ND | 26,29080 € | Parametric Equivalent |
| 292-J-P-EP-ST-CM-3 | Samtec Inc. | 0 | 612-292-J-P-EP-ST-CM-3-ND | 35,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,29080 € | 2.629,08 € |
| Unit Price without VAT: | 26,29080 € |
|---|---|
| Unit Price with VAT: | 31,28605 € |












