292-J-P-EP-ST-CM-1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

292-J-P-EP-ST-CMM-1-B

DigiKey Part Number
612-292-J-P-EP-ST-CMM-1-B-ND
Manufacturer
Manufacturer Product Number
292-J-P-EP-ST-CMM-1-B
Description
50 OHM 2.92MM JACK, VERTICAL COM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
292-J-P-EP-ST-CMM-1-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
124,90000 €24,90 €
1021,16700 €211,67 €
2519,84120 €496,03 €
5018,89480 €944,74 €
10018,50050 €1.850,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,90000 €
Unit Price with VAT:29,63100 €