Similar

SPMWHT325AD5YBT0SC | |
|---|---|
DigiKey Part Number | SPMWHT325AD5YBT0SC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWHT325AD5YBT0SC |
Description | LED LM362A NEUT WHT 4000K 3623 |
Customer Reference | |
Detailed Description | LED Lighting LM362A White, Neutral 4000K 5.96V 100mA 120° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 85lm (75lm ~ 95lm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 5.96V | |
Lumens/Watt @ Current - Test | 143 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 3623 | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 15°C/W |


