
L130-4090003000W21 | |
|---|---|
DigiKey Part Number | 1416-1731-2-ND - Tape & Reel (TR) 1416-1731-1-ND - Cut Tape (CT) 1416-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-4090003000W21 |
Description | LED LUXEON NEUT WHT 4000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Neutral 4000K 6.1V 120mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L130-4090003000W21 Models |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 92lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 126 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07586 € | 37,93 € |
| 1.000 | 0,06965 € | 69,65 € |
| 2.000 | 0,06436 € | 128,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05684 € | 284,20 € |
| 10.000 | 0,05331 € | 533,10 € |
| 15.000 | 0,05149 € | 772,35 € |
| 25.000 | 0,04944 € | 1.236,00 € |
| 35.000 | 0,04822 € | 1.687,70 € |
| 50.000 | 0,04703 € | 2.351,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |











