SPMWHF32AMD5XAVSS0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 133.879
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,05648 €
Datasheet
Image for SPMWHF32AMD5XAVSS0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHF32AMD5XAVSS0

DigiKey Part Number
SPMWHF32AMD5XAVSS0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHF32AMD5XAVSS0
Description
LED LM301B WARM WHT 3000K 3030
Customer Reference
Detailed Description
LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (34lm ~ 38lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
201 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3030
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
7.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes