
SPMWHD32AMD5XAV0S0 | |
|---|---|
DigiKey Part Number | 1510-2376-2-ND - Tape & Reel (TR) 1510-2376-1-ND - Cut Tape (CT) 1510-2376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAV0S0 |
Description | LED LM301B WARM WHT 3000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,13140 € | 13,14 € |
| 500 | 0,10648 € | 53,24 € |
| 1.000 | 0,09824 € | 98,24 € |
| 2.000 | 0,09123 € | 182,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08527 € | 341,08 € |
| 8.000 | 0,08020 € | 641,60 € |
| 12.000 | 0,07760 € | 931,20 € |
| 20.000 | 0,07466 € | 1.493,20 € |
| 28.000 | 0,07291 € | 2.041,48 € |
| 40.000 | 0,07121 € | 2.848,40 € |
| 100.000 | 0,06744 € | 6.744,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |






