
SPMWHD32AMH0XAMBPM | |
|---|---|
DigiKey Part Number | 1510-SPMWHD32AMH0XAMBPMTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMH0XAMBPMCT-ND - Cut Tape (CT) 1510-SPMWHD32AMH0XAMBPMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMH0XAMBPM |
Description | LED LM301H EVO WHITE 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301H EVO White 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Viewing Angle 120° |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1212 (3030 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 1212 |
Part Status Obsolete | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Color | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 65mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 2.75V | Base Product Number |
Current - Max 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWHD32AMH0XAMAPL | Samsung Semiconductor, Inc. | 63.315 | 1510-SPMWHD32AMH0XAMAPLCT-ND | 0,37000 € | Parametric Equivalent |
| GW CSSRM4.HW-SJSM-H5H6-1-700-R33 | ams-OSRAM USA INC. | 0 | 475-GWCSSRM4.HW-SJSM-H5H6-1-700-R33TR-ND | 0,51045 € | Parametric Equivalent |
| GW CSSRM4.HW-SJSM-H7H8-1-700-R33 | ams-OSRAM USA INC. | 0 | 475-GWCSSRM4.HW-SJSM-H7H8-1-700-R33TR-ND | 0,46414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,17980 € | 17,98 € |
| 500 | 0,14712 € | 73,56 € |
| 1.000 | 0,13632 € | 136,32 € |
| 2.000 | 0,12714 € | 254,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11933 € | 477,32 € |
| 8.000 | 0,11270 € | 901,60 € |
| 12.000 | 0,10931 € | 1.311,72 € |
| 20.000 | 0,10547 € | 2.109,40 € |
| 28.000 | 0,10319 € | 2.889,32 € |
| 40.000 | 0,10096 € | 4.038,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


