LED Lighting LM301H EVO White 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMH0XAMAPL

DigiKey Part Number
1510-SPMWHD32AMH0XAMAPLTR-ND - Tape & Reel (TR)
1510-SPMWHD32AMH0XAMAPLCT-ND - Cut Tape (CT)
1510-SPMWHD32AMH0XAMAPLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMH0XAMAPL
Description
LED LM301H EVO WHITE 1212
Customer Reference
Detailed Description
LED Lighting LM301H EVO White 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Angle
120°
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1212 (3030 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
1212
Part Status
Obsolete
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Color
Height - Seated (Max)
0.035" (0.90mm)
Current - Test
65mA
Thermal Resistance of Package
7.5°C/W
Voltage - Forward (Vf) (Typ)
2.75V
Base Product Number
Current - Max
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPMWHD32AMH0XAMBPMSamsung Semiconductor, Inc.83.3401510-SPMWHD32AMH0XAMBPMCT-ND0,37000 €Parametric Equivalent
GW CSSRM4.HW-SJSM-H5H6-1-700-R33ams-OSRAM USA INC.0475-GWCSSRM4.HW-SJSM-H5H6-1-700-R33TR-ND0,51045 €Parametric Equivalent
GW CSSRM4.HW-SJSM-H7H8-1-700-R33ams-OSRAM USA INC.0475-GWCSSRM4.HW-SJSM-H7H8-1-700-R33TR-ND0,46414 €Parametric Equivalent
In-Stock: 63.315
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25200 €2,52 €
1000,17980 €17,98 €
5000,14712 €73,56 €
1.0000,13632 €136,32 €
2.0000,12714 €254,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11933 €477,32 €
8.0000,11270 €901,60 €
12.0000,10931 €1.311,72 €
20.0000,10547 €2.109,40 €
28.0000,10319 €2.889,32 €
40.0000,10096 €4.038,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €