Parametric Equivalent

SPMWH1228MD5WAR0VK | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228MD5WAR0VKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPMWH1228MD5WAR0VK |
Description | LED LM281B+PRO WHITE 5000K 1411 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+Pro White, Cool 5000K 2.8V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 203 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 300mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
CCT (K) 5000K | Supplier Device Package 1411 |
Flux @ 25°C, Current - Test 37lm (36lm ~ 38lm) | Size / Dimension 0.130" L x 0.110" W (3.30mm x 2.80mm) |
Current - Test 65mA | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 15°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPMWH1228MD5WNRYVL | Samsung Semiconductor, Inc. | 40.000 | 1510-SPMWH1228MD5WNRYVLTR-ND | 0,04665 € | Parametric Equivalent |


